- Home ›
- All Products›
- 1SNA235822R0000
1SNA235822R0000
TE Connectivity / ABB Entrelec
TAP0920R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAP0920R
Search Keywords: 1SNA235822R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235822R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
18 -
Primary Product Color:White
-
Marking Product Type:Marking Strip
-
UL Flammability Rating:UL 94V-0
-
Pre-Printed Mark Details:Blank
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
18
$7.51
36
$7.28
108
$6.75
252
$6.38
504
$6.36
1,008
$6.21
2,502 +
$5.97
Click for Quote
Log in
to unlock special pricing