- Home ›
- All Products›
- 1SNA235821R0000
1SNA235821R0000
TE Connectivity / ABB Entrelec
TAP1827
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAP1827
Search Keywords: 1SNA235821R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235821R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
Supplier Standard Pack:
12 -
UL Flammability Rating:UL 94V-0
-
Pre-Printed Mark Details:Blank
-
Marking Product Type:Marking Strip
-
Primary Product Color:White
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
12
$13.30
36
$12.71
60
$12.34
108
$12.16
252
$11.66
504
$11.35
1,008 +
$11.20
Click for Quote
Log in
to unlock special pricing