- Home ›
- All Products›
- 1SNA235785R0000
1SNA235785R0000
TE Connectivity / ABB Entrelec
TAA1527
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TAA1527
Search Keywords: 1SNA235785R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235785R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Pre-Printed Mark Details:Blank
-
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marking Strip
-
Primary Product Color:White
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
11
Order Increment:
11
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
11
$14.34
33
$13.27
55
$13.23
110
$12.70
253
$12.18
506
$11.85
1,001 +
$11.70
Click for Quote
Log in
to unlock special pricing