- Home ›
- All Products›
- 1SNA235776R0000
1SNA235776R0000
TE Connectivity / ABB Entrelec
TAA0917
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAA0917
Search Keywords: 1SNA235776R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235776R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
Supplier Standard Pack:
18 -
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marking Strip
-
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$57.78
5
$45.74
18
$30.16
36
$29.50
54
$28.57
108
$28.40
252 +
$27.55
Click for Quote
Log in
to unlock special pricing