- Home ›
- All Products›
- 1SNA235772R0000
1SNA235772R0000
TE Connectivity / ABB Entrelec
TAA0720
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAA0720
Search Keywords: 1SNA235772R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235772R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Marking Product Type:Marking Strip
-
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$22.36
5
$20.92
18
$19.96
36
$19.36
108
$17.77
252
$17.30
504 +
$17.07
Click for Quote
Log in
to unlock special pricing