- Home ›
- All Products›
- 1SNA235734R0000
1SNA235734R0000
TE Connectivity / ABB Entrelec
RIB1-B
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RIB1-B
Search Keywords: 1SNA235734R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235734R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612109030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Product Width:2.36 in, 60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$303.12
3
$294.70
5
$290.66
10
$289.94
20 +
$282.91
Click for Quote
Log in
to unlock special pricing