- Home ›
- All Products›
- 1SNA235668R0000
1SNA235668R0000
TE Connectivity / ABB Entrelec
LHA1527
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
LHA1527
Search Keywords: 1SNA235668R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235668R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
UL Flammability Rating:UL 94V-0
-
Pre-Printed Mark Details:Blank
-
Marking Product Type:Marking Strip
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
576
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$2.64
192
$2.05
384
$1.99
576
$1.96
1,152
$1.88
2,688
$1.83
5,184
$1.78
7,680 +
$1.76
Click for Quote
Log in
to unlock special pricing