Available Replacements
Older Equivalent
1SNB040290R0412
1SNB040290R0412

TE Connectivity / ABB Entrelec

In Stock: 2,112

Minimum Order: 878

VIEW PRODUCT
Image is representational - see mfr. specs

TDM102

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
TDM102
Search Keywords: 1SNA235657R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA235657R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Marking Product Type:
    Marker Card
  • Pre-Printed Mark Details:
    Blank
  • UL Flammability Rating:
    UL 94V-0
  • Primary Product Color:
    White
  • Operating Temperature Range:
    -30 – 110 °C, -22 – 230 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately You may purchase all in-stock quantity of 17
Manufacturer Stock:
66 can ship
Stock lot only:
17
Minimum Order Quantity:
22
Order Increment:
22
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.587
22
$4.170
66
$4.040
110
$3.860
264
$3.740
506
$3.540
1,012
$3.450
2,508
$3.360
5,016 +
$3.320
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!