- Home ›
- All Products›
- 1SNA235601R0000
1SNA235601R0000
TE Connectivity / ABB Entrelec
ETF1560
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ETF1560
Search Keywords: 1SNA235601R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235601R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
Supplier Standard Pack:
18 -
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
Marking Product Type:Marking Strip
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-15 – 70 °C, 5 – 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720
can ship
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
18
$5.14
54
$4.18
108
$3.99
252
$3.88
504
$3.66
1,008
$3.57
2,502
$3.47
5,004 +
$3.43
Click for Quote
Log in
to unlock special pricing