- Home ›
- All Products›
- 1SNA235591R0000
1SNA235591R0000
TE Connectivity / ABB Entrelec
TPMF10
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TPMF10
Search Keywords: 1SNA235591R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235591R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
44 -
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marking Strip
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
44
Order Increment:
44
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
44
$3.30
88
$3.19
264
$2.96
528
$2.80
1,012
$2.79
2,508
$2.66
5,016
$2.62
7,524 +
$2.61
Click for Quote
Log in
to unlock special pricing