- Home ›
- All Products›
- 1SNA235560R0000
1SNA235560R0000
TE Connectivity / ABB Entrelec
PMF107
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PMF107
Search Keywords: 1SNA235560R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235560R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Pre-Printed Mark Details:Blank
-
Marking Product Type:Marking Strip
-
Operating Temperature Range:-15 – 70 °C, 5 – 158 °F
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$0.0540
5,000
$0.0426
10,000
$0.0407
25,000
$0.0401
50,000
$0.0385
100,000
$0.0370
150,000
$0.0369
250,000 +
$0.0368
Click for Quote
Log in
to unlock special pricing