- Home ›
- All Products›
- 1SNA235550R0000
1SNA235550R0000
TE Connectivity / ABB Entrelec
RINGA12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RINGA12
Search Keywords: 1SNA235550R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235550R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
Supplier Standard Pack:
3000 -
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Wire Marker Holder
-
Pre-Printed Mark Details:Blank
-
Operating Temperature Range:-15 – 70 °C, 5 – 158 °F
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1646
3,000
$0.1241
6,000
$0.1223
9,000
$0.1206
12,000
$0.1173
27,000
$0.1170
51,000
$0.1126
102,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing