- Home ›
- All Products›
- 1SNA235533R0000
1SNA235533R0000
TE Connectivity / ABB Entrelec
PM187
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PM187
Search Keywords: 1SNA235533R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235533R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pre-Printed Mark Details:Blank
-
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marker Card
-
Operating Temperature Range:-15 – 70 °C, 5 – 158 °F
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.1077
2,500
$0.0848
5,000
$0.0812
7,500
$0.0810
25,000
$0.0767
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing