- Home ›
- All Products›
- 1SNA235532R0000
1SNA235532R0000
TE Connectivity / ABB Entrelec
PM184
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PM184
Search Keywords: 1SNA235532R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235532R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marker Card
-
Pre-Printed Mark Details:Blank
-
Operating Temperature Range:-15 – 70 °C, 5 – 158 °F
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Can Ship immediately
You may purchase all in-stock quantity of 905
Stock lot only:
905
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.0906
1,000
$0.0824
3,000
$0.0649
8,000
$0.0621
25,000
$0.0587
50,000
$0.0585
100,000
$0.0564
150,000
$0.0562
250,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing