- Ana Sayfa ›
- All Products›
- 1SNA234159R0100
1SNA234159R0100
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA234159R0100
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / ABB Entrelec
-
Parça Numarası:1SNA234159R0100
-
Alias/AKA:023415901
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Orientation:Horizontal
-
Pre-Printed Mark Details:J (x100)
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Primary Product Color:White
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
çoklu:
5
9 Weeks
Gemi olabilir
8.5.26
PRICE (USD)
MİKTAR
Unit Price
5
$8.30
25
$6.74
50
$6.73
100
$6.44
250
$5.91
500
$5.90
1.000
$5.76
2.500 +
$5.53
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için