- Home ›
- All Products›
- 1SNA234157R2700
TE Connectivity / Entrelec
1SNA234157R2700
ABB-CONNECTION - CONNECTION - MARKERS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA234157R2700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNA234157R2700
-
Alias/AKA:023415727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
Pre-Printed Mark Details:H (x100)
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Product Orientation:Horizontal
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA234157R2700 RoHS compliant?
Yes, 1SNA234157R2700 is RoHS compliant.
What is the lead time for 1SNA234157R2700?
The standard lead time for 1SNA234157R2700 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$8.64
25
$7.02
50
$7.00
100
$6.70
250
$6.15
500
$6.14
1,000
$5.99
2,500 +
$5.75
Click for Quote
Log in
to unlock special pricing