- Home ›
- All Products›
- 1SNA234007R2500
1SNA234007R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA234007R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA234007R2500
-
Alias/AKA:023400725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Orientation:Horizontal
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:White
-
Pre-Printed Mark Details:51 -< 60 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
14
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14
$8.64
25
$7.02
50
$7.00
100
$6.70
250
$6.15
500
$6.14
1,000
$5.99
2,500 +
$5.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT