- Home ›
- All Products›
- 1SNA233600R1700
1SNA233600R1700
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA233600R1700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA233600R1700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marker Card
-
Operating Temperature Range:-30 – 120 °C, -58 – 248 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
22
$3.90
66
$3.78
110
$3.61
264
$3.51
506
$3.31
1,012
$3.30
2,508
$3.14
5,016 +
$3.10
Click for Quote
Log in
to unlock special pricing