- Home ›
- All Products›
- 1SNA233134R1700
1SNA233134R1700
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA233134R1700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA233134R1700
-
Alias/AKA:023313417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
Product Orientation:Horizontal
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Pre-Printed Mark Details:21 -< 40 alternate odd/even
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
23
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
23
$5.33
50
$4.71
100
$4.52
250
$4.27
500
$4.09
1,000
$3.90
2,500
$3.65
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing