- Home ›
- All Products›
- 1SNA232046R2100
1SNA232046R2100
TE Connectivity / ABB Entrelec
Terminal Block & Strip Marking Accessories - Marker Card - 51 -> 60 (x10) Mark Details - White - Vertical - UL 94V-2.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block & Strip Marking Accessories - Marker Card - 51 -> 60 (x10) Mark Details - White - Vertical - UL 94V-2.
Search Keywords: 1SNA232046R2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA232046R2100
-
Alias/AKA:023204621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Product Orientation:Vertical
-
Pre-Printed Mark Details:51 -< 60 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing