- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA232006R2200
1SNA232006R2200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA232006R2200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA232006R2200
-
Alias/AKA:023200622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Lettering Field Size:N/R
-
Marker Color:White
-
Printer Type:N/R
-
Material:Polyamide
-
Family:023200622
-
Marker Type:Pre-Marked
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$4.455
5
$4.050
50
$3.630
100
$3.540
250
$3.490
500
$3.400
1,000
$3.360
2,500
$3.310
5,000 +
$3.300
Click for Quote
Log in
to unlock special pricing