- Home ›
- All Products›
- 1SNA231131R1200
1SNA231131R1200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA231131R1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA231131R1200
-
Alias/AKA:023113112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Pre-Printed Mark Details:L1-L2-L3-N-PE (x20)
-
Primary Product Color:White
-
Product Orientation:Horizontal
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
13
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$5.80
50
$4.72
100
$4.51
250
$4.38
500
$4.14
1,000
$4.03
2,500
$3.93
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing