- Home ›
- All Products›
- 1SNA231009R0400
1SNA231009R0400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA231009R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA231009R0400
-
Alias/AKA:023100904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Marking Product Type:Marker Card
-
Primary Product Color:White
-
UL Flammability Rating:UL 94V-2
-
Product Orientation:Horizontal
-
Pre-Printed Mark Details:71 -< 80 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$4.05
50
$3.63
100
$3.54
250
$3.49
500
$3.40
1,000
$3.36
2,500
$3.31
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT