- Home ›
- All Products›
- 1SNA230050R1300
1SNA230050R1300
TE Connectivity / ABB Entrelec
The 1SNA230050R1300 is a white, RC1010 blank card accessory used for marking terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA230050R1300 is a white, RC1010 blank card accessory used for marking terminal blocks.
Search Keywords: 1SNA230050R1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA230050R1300
-
Alias/AKA:023005013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:White
-
Product Orientation:Vertical
-
Pre-Printed Mark Details:91 -< 100 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT