- Home ›
- All Products›
- 1SNA229003R0400
1SNA229003R0400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA229003R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA229003R0400
-
Alias/AKA:022900304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
UL Flammability Rating:UL 94V-2
-
Product Orientation:Horizontal
-
Primary Product Color:White
-
Marking Product Type:Marker Card
-
Pre-Printed Mark Details:11 -< 20 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
19
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$6.38
19
$5.80
50
$4.72
100
$4.51
250
$4.38
500
$4.14
1,000
$4.03
2,500
$3.93
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing