- Home ›
- All Products›
- 1SNA206720R1400
1SNA206720R1400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA206720R1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA206720R1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Spacing:.157 in, 4 mm
-
Plastic & Resin Material Type:Polyamide
-
Primary Product Color:Red
-
Product Height:.248 in, 6.3 mm
-
UL Flammability Rating:UL 94V-0
-
Tightening Torque:4.42 in-lbs, .5 Nm
-
Product Weight:3.6 g, .127 oz
-
Conducting Accessory Type:Jumper Bar
-
Product Length:1.322 in, 33.6 mm
-
IP Rating:IP20
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.248 in, 6.3 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$3.01
100
$2.44
250
$2.33
500
$2.23
1,000
$2.14
2,500
$2.09
5,000
$2.03
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing