- Home ›
- All Products›
- 1SNA206404R0500
TE Connectivity / ABB Entrelec
1SNA206404R0500
The 1SNA206404R0500 is a purple, single-level, feed-through screw clamp terminal block designed for DIN rail mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The 1SNA206404R0500 is a purple, single-level, feed-through screw clamp terminal block designed for DIN rail mounting.
Search Keywords: 1SNA206404R0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA206404R0500
-
Alias/AKA:020640405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Height:44.5 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Gauge Type:A4
-
Primary Product Color:Purple
-
Number of Circuits:1
-
UL Flammability Rating:UL 94V-0
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Block Function:Feed-Through
-
Number of Positions:2
-
Voltage Rating (CSA):600 V
-
Circuit Application:Signal
-
Number of Poles:2
-
Termination Method to Wire & Cable:Screw Terminal
-
Voltage Rating (IEC):1000 V
-
Connector Mounting Type:DIN Rail
-
Current Rating (IEC):32 A
-
Product Depth:40.5 mm
-
Number of Levels:1
-
Housing Material:Polyamide 6.6
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Product Length:40.5 mm
-
Current Rating (UL):30 A
-
IP Rating:IP20
-
Current Rating (CSA):30 A
-
Product Weight:8.2 g, .289 oz
-
Tool Size:.157 in, 4 mm
-
Wire Stripping Length:.374 in, 9.5 mm
-
Wire Size:10 AWG, 4 mm²
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Product Width:.235 in, 6 mm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Spacing:.235 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA206404R0500 RoHS compliant?
Yes, 1SNA206404R0500 is RoHS compliant.
What is the lead time for 1SNA206404R0500?
The standard lead time for 1SNA206404R0500 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
375
$2.017
750
$1.241
1,125
$0.983
1,500 +
$0.963
Click for Quote
Log in
to unlock special pricing