- Home ›
- All Products›
- 1SNA206235R0200
1SNA206235R0200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA206235R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA206235R0200
-
Alias/AKA:020623502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Primary Product Color:Red
-
Operating Temperature Range:55 – 110 °C, 131 – 230 °F
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$4.37
100
$4.17
250
$4.05
500
$3.83
1,000
$3.73
2,500
$3.63
5,000
$3.58
7,500 +
$3.57
Click for Quote
Log in
to unlock special pricing