- Home ›
- All Products›
- 1SNA206233R0000
1SNA206233R0000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA206233R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA206233R0000
-
Alias/AKA:020623300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Product Color:Blue
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:55 – 110 °C, 131 – 230 °F
-
Primary Product Material:Polyamide
-
Label Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$5.27
50
$4.28
100
$4.09
250
$3.97
500
$3.75
1,000
$3.65
2,500
$3.56
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing