- Home ›
- All Products›
- 1SNA199220R0000
1SNA199220R0000
TE Connectivity / ABB Entrelec
The 1SNA199220R0000 is a four-level, green-yellow screw clamp terminal block designed for grounding applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA199220R0000 is a four-level, green-yellow screw clamp terminal block designed for grounding applications.
Search Keywords: 1SNA199220R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA199220R0000
-
Alias/AKA:019922000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Height:90 mm
-
Product Length:64.5 mm
-
Product Weight:33 g
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Gauge Type:A4
-
Number of Poles:7
-
Connector Mounting Type:DIN Rail
-
IP Rating:IP20
-
Housing Material:Polyamide 6.6
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:4
-
Primary Product Color:Black
-
Block Function:Ground
-
Number of Circuits:1
-
Termination Method to Wire & Cable:Screw Terminal
-
Circuit Application:Signal
-
Number of Positions:6
-
Product Depth:64.5 mm
-
Product Spacing:.235 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Tool Size:.157 in, 4 mm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Width:.235 in, 6 mm
-
Wire Stripping Length:.374 in, 9.5 mm
-
Wire Size:12 AWG, 4 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/8/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
70 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
5
$16.79
10
$16.74
25
$16.70
50
$16.66
63
$16.62
125
$10.31
188
$8.14
250 +
$7.98
Click for Quote
Log in
to unlock special pricing