- Home ›
- All Products›
- 1SNA195686R1400
1SNA195686R1400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA195686R1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA195686R1400
-
Alias/AKA:019568614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
IP Rating:IP20
-
Current Rating (CSA):15 A
-
Product Length:44.5 mm
-
Product Depth:44.5 mm
-
Housing Material:Polyamide 6.6
-
Number of Positions:2
-
Connector Mounting Type:DIN Rail
-
Circuit Application:Signal
-
Current Rating (IEC):20 A
-
Number of Levels:1
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Beige
-
Termination Method to Wire & Cable:Screw Terminal
-
Current Rating (UL):10 A
-
Gauge Type:A4
-
Impulse Withstanding Voltage Rating (IEC):4000 V
-
Block Function:Disconnect
-
Voltage Rating (IEC):400 V
-
Product Height:44.5 mm
-
Number of Circuits:1
-
Voltage Rating (CSA):600 V
-
Number of Poles:2
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Size:10 AWG, 4 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Product Width:.235 in, 6 mm
-
Product Weight:11 g, .388 oz
-
Product Spacing:.235 in, 6 mm
-
Tool Size:.157 in, 4 mm
-
Wire Stripping Length:.374 in, 9.5 mm
-
Dielectric Withstanding Voltage (Max):2500 V
-
Operating Voltage:400 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
23
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
23
$3.67
100
$3.66
250
$3.41
500
$3.22
1,000
$3.21
2,500
$3.05
5,000
$3.01
7,500 +
$3.00
Click for Quote
Log in
to unlock special pricing