- Home ›
- All Products›
- 1SNA193251R2500
1SNA193251R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA193251R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA193251R2500
-
Alias/AKA:019325125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Insulating Accessory Type:Circuit Separator
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.920
250
$0.747
500
$0.745
1,000
$0.714
2,500
$0.655
5,000
$0.653
7,500
$0.638
10,000 +
$0.636
Click for Quote
Log in
to unlock special pricing