- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA190001R2000
1SNA190001R2000
TE Connectivity / ABB Entrelec
D35/27.FF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D35/27.FF
Search Keywords: 1SNA190001R2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA190001R2000
-
Alias/AKA:019000120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Wire Size:10-30 AWG
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
140
can ship 8/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$30.80
10
$23.46
25
$21.97
35
$21.91
70
$21.49
105
$19.02
140 +
$18.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT