- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA179657R1500
1SNA179657R1500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA179657R1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA179657R1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Number of Circuits:12
-
Maximum Current Rating:230 A
-
Operating Temperature:-30 to 90 °C
-
Number of Contacts:12
-
Housing Color:Gray
-
Type:Power Distribution Block
-
Maximum Voltage Rating:600 V
-
Wire Size:(4/0)-2 AWG
-
Family:017965715
-
Termination Method:Spring Clamp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.