- Home ›
- All Products›
- 1SNA176708R1600
1SNA176708R1600
TE Connectivity / ABB Entrelec
A white, blank marker card of type RC1010 used for the identification of terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A white, blank marker card of type RC1010 used for the identification of terminal blocks.
Search Keywords: 1SNA176708R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA176708R1600
-
Alias/AKA:017670816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conducting Accessory Type:Jumper Bar
-
Contact Current Rating (Max):24 A
-
Number of Poles:10
-
Product Spacing:.196 in, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$11.84
60
$8.88
90
$8.29
120 +
$8.12
Click for Quote
Log in
to unlock special pricing