- Home ›
- All Products›
- 1SNA176707R0500
1SNA176707R0500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA176707R0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA176707R0500
-
Alias/AKA:017670705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Current Rating (Max):24 A
-
Conducting Accessory Type:Jumper Bar
-
Number of Poles:5
-
Product Spacing:.196 in, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$5.65
50
$4.59
100
$4.39
250
$4.26
500
$4.03
1,000
$3.92
2,500
$3.82
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing