- Home ›
- All Products›
- 1SNA176704R0200
1SNA176704R0200
TE Connectivity / ABB Entrelec
Terminal Block & Strip Conducting Accessories - Jumper Bar - 2 Pole - Product Spacing .196 in (5 mm) - Power - ENTRELEC Minibl ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block & Strip Conducting Accessories - Jumper Bar - 2 Pole - Product Spacing .196 in (5 mm) - Power - ENTRELEC Miniblocks.
Search Keywords: 1SNA176704R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA176704R0200
-
Alias/AKA:017670402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conducting Accessory Type:Jumper Bar
-
Contact Current Rating (Max):24 A
-
Number of Poles:2
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.196 in, 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$5.26
100
$3.50
250
$3.43
500
$3.29
1,000
$3.28
2,500
$3.27
5,000
$3.26
7,500 +
$3.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT