- Home ›
- All Products›
- 1SNA176230R0200
1SNA176230R0200
TE Connectivity / ABB Entrelec
The 1SNA176230R0200 is a 10-pole jumper bar with 5mm spacing, designed for use as a cross-connector for terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 1SNA176230R0200 is a 10-pole jumper bar with 5mm spacing, designed for use as a cross-connector for terminal blocks.
Search Keywords: 1SNA176230R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA176230R0200
-
Alias/AKA:017623002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Weight:11 g
-
Contact Current Rating (Max):24 A
-
Conducting Accessory Type:Jumper Bar
-
Number of Poles:10
-
Connector Mounting Type:DIN Rail
-
Product Length:1.945 in, 49.4 mm
-
Product Spacing:.197 in, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.236 in, 6 mm
-
Product Height:.748 in, 19 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$10.07
25
$10.04
48
$10.02
95
$7.59
143
$7.06
190 +
$6.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT