- Home ›
- All Products›
- 1SNA176056R2300
1SNA176056R2300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA176056R2300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA176056R2300
-
Alias/AKA:017605623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conducting Accessory Type:Jumper Bar
-
Product Weight:3 g
-
Number of Poles:3
-
Connector Mounting Type:DIN Rail
-
Contact Current Rating (Max):24 A
-
Product Height:.748 in, 19 mm
-
Product Length:.567 in, 14.4 mm
-
Product Width:.236 in, 6 mm
-
Product Spacing:.197 in, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
47
Price (USD)
Qty
Unit Price
1
$3.575
47
$3.250
50
$2.730
250
$2.530
500
$2.420
1,000
$2.320
2,500
$2.250
5,000
$2.200
7,500 +
$2.160
Click for Quote
Log in
to unlock special pricing