Image is representational - see mfr. specs

Jumper Bar Assembly - 10 Pole - 41 Amp - 8mm Spacing.

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Jumper Bar Assembly - 10 Pole - 41 Amp - 8mm Spacing.
Search Keywords: 1SNA168974R0000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / ABB Entrelec
  • Артикул / №:
    1SNA168974R0000
  • Alias/AKA:
    016897400
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 117
Возможна немедленная отправка
Minimum Order Quantity:
10
многократный:
10
12 Weeks Можно отправить 7/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$13.15
30
$12.42
50
$12.15
100
$11.45
250
$11.42
500
$11.40
1 000 +
$11.37
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!