- Home ›
- All Products›
- 1SNA167908R0600
1SNA167908R0600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA167908R0600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA167908R0600
-
Alias/AKA:016790806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conducting Accessory Type:Jumper Bar
-
Contact Current Rating (Max):70 A
-
Number of Poles:10
-
Primary Product Color:Gray
-
Product Weight:5 g, .176 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
38 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
10
$4.30
50
$3.50
100
$3.49
250
$3.24
500
$3.06
1,000
$3.05
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing