- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA165488R2700
1SNA165488R2700
TE Connectivity / ABB Entrelec
Conn Power Terminal Block 2 POS Screw Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 2 POS Screw Cable Mount
Search Keywords: 1SNA165488R2700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA165488R2700
-
Alias/AKA:016548827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal Block
-
Mounting:Cable Mount
-
Termination Method:Screw
-
Number of Circuits:2
-
Wire Size:12 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$7.67
100
$7.13
250
$6.39
500
$6.09
1,000
$5.86
2,500
$5.85
5,000 +
$5.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT