- Home ›
- All Products›
- 1SNA164519R2400
1SNA164519R2400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA164519R2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA164519R2400
-
Alias/AKA:016451924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting & Retention Accessory Type:End Stop
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:1.73 in, 44 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
238
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$2.948
50
$2.282
100
$1.951
238
$1.800
475
$1.702
713
$1.673
950 +
$1.566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT