- Home ›
- All Products›
- 1SNA163390R0600
1SNA163390R0600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION-DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION-DIN RAIL
Search Keywords: 1SNA163390R0600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA163390R0600
-
Alias/AKA:016339006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting & Retention Accessory Type:Module Block/Mounting Rail Assembly
-
Product Length:.2 in, 5.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$34.05
5
$31.85
10
$30.39
25
$29.48
50
$28.21
100
$27.05
250 +
$26.33
Click for Quote
Log in
to unlock special pricing