- Home ›
- All Products›
- 1SNA163350R1500
1SNA163350R1500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION-DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION-DIN RAIL
Search Keywords: 1SNA163350R1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA163350R1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting & Retention Accessory Type:Module Block/Mounting Rail Assembly
-
Product Length:.32 in, 8.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$23.71
5
$22.89
10
$22.35
25
$22.01
50
$21.54
100
$21.11
250 +
$20.84
Click for Quote
Log in
to unlock special pricing