- Home ›
- All Products›
- 1SNA146305R0400
1SNA146305R0400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA146305R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA146305R0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Termination Method to Wire & Cable:Screw Terminal
-
Connector Mounting Type:DIN Rail
-
Contact Current Rating (Max):353 A
-
Circuit Application:Signal
-
Block Function:Feed-Through
-
Primary Product Color:Gray
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Spacing:2.16 in, 55 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Wire Size:500 kcmil, 185 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$37.31
5
$33.29
10
$33.20
25
$31.35
50
$29.64
100
$29.57
250 +
$28.47
Click for Quote
Log in
to unlock special pricing