- Home ›
- All Products›
- 1SNA146227R2500
1SNA146227R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS
Search Keywords: 1SNA146227R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA146227R2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Depth:1.594 in, 40.5 mm
-
Gauge Type:A4
-
Termination Method to Wire & Cable:Screw Terminal
-
Connector Mounting Type:DIN Rail
-
Wire Size:16 AWG, 1.5 mm²
-
Tightening Torque:3.5 in-lbs, .4 Nm
-
Product Height:2.5 in, 63.5 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.236 in, 6 mm
-
UL Flammability Rating:UL 94V-0
-
Product Length:1.594 in, 40.5 mm
-
Housing Material:Polyamide
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Spacing:.236 in, 6 mm
-
Number of Positions:1
-
Operating Voltage:500 VAC
-
Product Weight:20 g, .705 oz
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Wire Stripping Length:1.22 in, 31 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$12.71
25
$11.52
50
$11.00
100
$10.68
250
$10.10
500
$9.83
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing