- Home ›
- All Products›
- 1SNA125541R1300
1SNA125541R1300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA125541R1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA125541R1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Gauge Type:A2
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Block Function:Feed-Through
-
Number of Positions:6
-
Voltage Rating (CSA):300 V
-
Voltage Rating (IEC):380 V
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 2.5 mm²
-
Contact Current Rating (Max):22 A
-
IP Rating:IP20
-
Primary Product Color:Blue
-
Number of Levels:3
-
Current Rating (IEC):22 A
-
Termination Method to Wire & Cable:Screw Terminal
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Housing Material:Polyamide
-
Connector Mounting Type:DIN Rail
-
UL Flammability Rating:UL 94V-0
-
Product Depth:1.712 in, 43.5 mm
-
Product Height:3.188 in, 81 mm
-
Tightening Torque:5.31 in-lbs, .6 Nm
-
Wire Stripping Length:.24 in, 6 mm
-
Wire Size:12 AWG, 2.5 mm²
-
Product Weight:13 g, .458 oz
-
Product Spacing:.236 in, 6 mm
-
Product Width:.236 in, 6 mm
-
Product Length:1.712 in, 43.5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:380 VAC
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$7.51
50
$7.49
100
$7.17
250
$6.58
500
$6.57
1,000
$6.41
2,500 +
$6.16
Click for Quote
Log in
to unlock special pricing