- Home ›
- All Products›
- 1SNA125485R0400
1SNA125485R0400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA125485R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA125485R0400
-
Alias/AKA:012548504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Levels:1
-
Voltage Rating (IEC):1000 V
-
UL Flammability Rating:UL 94V-0
-
Gauge Type:A3
-
Current Rating (UL):30 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Current Rating (CSA):25 A
-
Product Height:44.5 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Circuits:1
-
Connector Mounting Type:DIN Rail
-
Current Rating (IEC):24 A
-
Circuit Application:Signal
-
Voltage Rating (CSA):600 V
-
Product Length:40.5 mm
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Product Depth:40.5 mm
-
Primary Product Color:Blue
-
Termination Method to Wire & Cable:Screw Terminal
-
IP Rating:IP20
-
Block Function:Feed-Through
-
Number of Positions:2
-
Number of Poles:2
-
Housing Material:Polyamide 6.6
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.196 in, 5 mm
-
Tool Size:.138 in, 3.5 mm
-
Product Weight:6.6 g, .233 oz
-
Wire Size:12 AWG, 2.5 mm²
-
Wire Stripping Length:.393 in, 10 mm
-
Tightening Torque:3.5 in-lbs, .4 Nm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Spacing:.196 in, 5 mm
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
126
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
126
$1.71
250
$1.39
500
$1.33
1,000
$1.28
2,500
$1.22
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing