- Home ›
- All Products›
- 1SNA125479R2500
1SNA125479R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA125479R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA125479R2500
-
Alias/AKA:012547925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Voltage Rating (IEC):800 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Product Height:44.5 mm
-
Voltage Rating (CSA):600 V
-
Number of Circuits:1
-
Block Function:Feed-Through
-
Current Rating (UL):20 A
-
Number of Poles:4
-
Circuit Application:Signal
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Depth:44.5 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Connector Mounting Type:DIN Rail
-
Current Rating (CSA):25 A
-
Termination Method to Wire & Cable:Screw Terminal
-
Gauge Type:A4
-
Primary Product Color:Blue
-
Current Rating (IEC):32 A
-
Housing Material:Polyamide 6.6
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
IP Rating:IP20
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Number of Levels:1
-
Product Length:44.5 mm
-
Tool Size:.157 in, 4 mm
-
Product Width:.235 in, 6 mm
-
Wire Stripping Length:.374 in, 9.5 mm
-
Product Weight:20 g, .705 oz
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Wire Size:10 AWG, 4 mm²
-
Product Spacing:.235 in, 6 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Operating Voltage:800 VAC
-
Dielectric Withstanding Voltage (Max):2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$6.347
15
$5.770
25
$5.750
50
$5.740
100
$5.720
138
$5.710
275
$3.530
413
$2.780
550 +
$2.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments